
GT600P15M | |
|---|---|
DigiKey Part Number | 3141-GT600P15MTR-ND - Tape & Reel (TR) 3141-GT600P15MCT-ND - Cut Tape (CT) 3141-GT600P15MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT600P15M |
Description | MOSFET P-CH 150V 54A 276W 65M(M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 150 V 54A (Tc) 276W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 172 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6300 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 276W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 1,73500 € | 17,35 € |
| 100 | 1,20160 € | 120,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,92243 € | 737,94 € |
| 1.600 | 0,85726 € | 1.371,62 € |
| 2.400 | 0,82618 € | 1.982,83 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,32320 € |

