
N33F E U3+G2 | |
|---|---|
DigiKey Part Number | 3600-N33FEU3+G2-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | N33F E U3+G2 |
Description | SWITCH ROTARY 3POS 40A 600V |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position 40A 600 VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Positions | 3 | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 600 V | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,16000 € | 232,16 € |
| Unit Price without VAT: | 232,16000 € |
|---|---|
| Unit Price with VAT: | 287,87840 € |

