Contactor 4PST-NO (4 Form A) 7 A 110 ~ 120VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K3-07ND40 110

DigiKey Part Number
3600-K3-07ND40110-ND
Manufacturer
Manufacturer Product Number
K3-07ND40 110
Description
CONTACTOR RELAY 4NO 110VAC COIL
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 7 A 110 ~ 120VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&J-USA, Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
110 ~ 120VAC
Contact Form
4PST-NO (4 Form A)
Contact Rating (Current)
7 A
Switching Voltage
600VAC - Max
Features
-
Termination Style
Box Lug
Operating Temperature
-40°C ~ 90°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Operate Time
16 ms
Release Time
13 ms
Coil Power
3W
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
MARKETPLACE PRODUCT
Will ship in approximately 5 days from B&J-USA Inc.
A separate 129,09 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1106,09000 €106,09 €
1087,42800 €874,28 €
2577,80680 €1.945,17 €
5069,24380 €3.462,19 €
Unit Price without VAT:106,09000 €
Unit Price with VAT:131,55160 €