12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 8Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRC9-12-T2

DigiKey Part Number
HRC9-12-T2-ND
Manufacturer
Manufacturer Product Number
HRC9-12-T2
Description
BATTERY LEAD ACID 12V 8AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 8Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
5.94" L x 2.56" W x 3.94" H (151.0mm x 65.0mm x 100.0mm)
Termination Style
Spade, .187" and .250" (4.7mm and 6.3mm)
Discharge Rate
10Hr
Shelf Life
12 Months
Standard Charge Current
300mA
Standard Charge Time
16Hrs
Weight
2500 g
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
644,98333 €269,90 €
Manufacturers Standard Package
Unit Price without VAT:44,98333 €
Unit Price with VAT:55,77933 €