
TPE60-P203 | |
---|---|
DigiKey Part Number | 1790-TPE60-P203-ND |
Manufacturer | |
Manufacturer Product Number | TPE60-P203 |
Description | SENSOR CAPACITIVE BLUETOOTH OUT |
Customer Reference | |
Detailed Description | Capacitive Sensor Bluetooth Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Output Type | Bluetooth | |
Operating Temperature | 0°C ~ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,36000 € | 2,36 € |
Unit Price without VAT: | 2,36000 € |
---|---|
Unit Price with VAT: | 2,92640 € |