MFR Recommended

IQS7222A001QNR | |
|---|---|
DigiKey Part Number | 1790-IQS7222A001QNRCT-ND - Cut Tape (CT) 1790-IQS7222A001QNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS7222A001QNR |
Description | IC TOUCH BUTTONS 20-QFN |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider, Wheel 20-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | IQS7222A001QNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons, Slider, Wheel | |
Proximity Detection | Yes | |
Number of Inputs | 13 | |
LED Driver Channels | Up to 12 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 1.71V ~ 3.5V, 2.2V ~ 3.5V | |
Current - Supply | 750µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |


