IQS7222A001QNR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Azoteq (Pty) Ltd
In Stock: 0
Unit Price: 0,31004 €
Datasheet
Capacitive Touch Buttons, Slider, Wheel 20-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQS7222A001QNR

DigiKey Part Number
1790-IQS7222A001QNRCT-ND - Cut Tape (CT)
1790-IQS7222A001QNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQS7222A001QNR
Description
IC TOUCH BUTTONS 20-QFN
Customer Reference
Detailed Description
Capacitive Touch Buttons, Slider, Wheel 20-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
IQS7222A001QNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Azoteq (Pty) Ltd
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Buttons, Slider, Wheel
Proximity Detection
Yes
Number of Inputs
13
LED Driver Channels
Up to 12
Interface
I2C
Resolution
-
Voltage - Supply
1.71V ~ 3.5V, 2.2V ~ 3.5V
Current - Supply
750µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-UFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.