
AWCM4532-142TF | |
|---|---|
DigiKey Part Number | 5838-AWCM4532-142TFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWCM4532-142TF |
Description | CMC 700MA 2LN 1400OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1400 Ohms @ 100 MHz 700mA DCR 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AW Coil | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1400 Ohms @ 100 MHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Voltage Rating - DC | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.110" (2.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41174 € | 1.029,35 € |
| Unit Price without VAT: | 0,41174 € |
|---|---|
| Unit Price with VAT: | 0,51056 € |


