
123A-58L1 | |
|---|---|
DigiKey Part Number | 4827-123A-58L1TR-ND - Tape & Reel (TR) 4827-123A-58L1CT-ND - Cut Tape (CT) 4827-123A-58L1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 123A-58L1 |
Description | CONN M.2 (NGFF) SOCKET 67POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Latch For |
Datasheet | Datasheet |
EDA/CAD Models | 123A-58L1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Latch | |
For Use With/Related Products | - | |
Features | - | |
Material | Stainless Steel | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 1,01000 € | 10,10 € |
| 25 | 0,94600 € | 23,65 € |
| 50 | 0,90080 € | 45,04 € |
| 100 | 0,85780 € | 85,78 € |
| 250 | 0,80408 € | 201,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,76568 € | 382,84 € |
| 1.000 | 0,72913 € | 729,13 € |
| 1.500 | 0,70857 € | 1.062,86 € |
| 2.500 | 0,68349 € | 1.708,73 € |
| 3.500 | 0,66747 € | 2.336,14 € |
| 5.000 | 0,65089 € | 3.254,45 € |
| 12.500 | 0,61018 € | 7.627,25 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |





