MFR Recommended

AF256GUD4-EBAIM | |
|---|---|
DigiKey Part Number | 1282-AF256GUD4-EBAIM-ND |
Manufacturer | |
Manufacturer Product Number | AF256GUD4-EBAIM |
Description | MEM CRD MICSD MICDXC 256G BUHS |
Customer Reference | |
Detailed Description | Memory Card microSD™, microSDHC™, microSDXC™ 256GB UHS Class 1 TLC |
Datasheet | Datasheet |
Category | Memory Size 256GB |
Manufacturer ATP Electronics, Inc. | Speed UHS Class 1 |
Packaging Tray | Technology TLC |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Memory Type microSD™, microSDHC™, microSDXC™ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FT256GUD4APEBFI | ATP Electronics, Inc. | 0 | 1282-FT256GUD4APEBFI-ND | 139,19575 € | MFR Recommended |


