A4C04QV8BLRCSE is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 244,11000 €
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 1
Unit Price: 352,36000 €

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 44,04000 €

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 43,76000 €

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: 241,80000 €
Image for A4C04QV8BLRCSE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4C04QV8BLRCSE

DigiKey Part Number
A4C04QV8BLRCSE-ND
Manufacturer
Manufacturer Product Number
A4C04QV8BLRCSE
Description
MODULE DDR4 SDRAM 4GB 288UDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 4GB 288-UDIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
4GB
Transfer Rate (Mb/s, MT/s, MHz)
2400
Package / Case
288-UDIMM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.