ADC0838CIWM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT89C2051-12SU

DigiKey Part Number
2156-AT89C2051-12SU-ND
Manufacturer
Manufacturer Product Number
AT89C2051-12SU
Description
IC MCU 8BIT 2KB FLASH 20SOIC
Customer Reference
Detailed Description
8051 89C Microcontroller IC 8-Bit 12MHz 2KB (2K x 8) FLASH 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
12MHz
Connectivity
UART/USART
Peripherals
LED
Number of I/O
15
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 394.341
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Rochester Electronics LLC
A separate 107,16 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1711,50117 €256,70 €
Unit Price without VAT:1,50117 €
Unit Price with VAT:1,86145 €