
TRX-25GSFP28-SR-C | |
|---|---|
DigiKey Part Number | 3441-TRX-25GSFP28-SR-C-ND |
Manufacturer | |
Manufacturer Product Number | TRX-25GSFP28-SR-C |
Description | Compatible SFP28 25G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 25Gbps 850nm 3.3V LC Duplex Pluggable, SFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 25Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,09000 € | 50,09 € |
| 50 | 47,58980 € | 2.379,49 € |
| 150 | 45,08513 € | 6.762,77 € |
| 1.000 | 42,58041 € | 42.580,41 € |
| Unit Price without VAT: | 50,09000 € |
|---|---|
| Unit Price with VAT: | 62,11160 € |

