
SFP-10GE-BX40-D-C | |
|---|---|
DigiKey Part Number | 3441-SFP-10GE-BX40-D-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-10GE-BX40-D-C |
Description | Waystream compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps 1330/1270nm LC Simplex Pluggable, SFP+ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1330/1270nm | |
Applications | Networking and Communications | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,94000 € | 55,94 € |
| 50 | 53,18500 € | 2.659,25 € |
| 150 | 50,34513 € | 7.551,77 € |
| 1.000 | 47,59118 € | 47.591,18 € |
| Unit Price without VAT: | 55,94000 € |
|---|---|
| Unit Price with VAT: | 69,36560 € |

