
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1550nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,26000 € | 171,26 € |
| 50 | 162,73940 € | 8.136,97 € |
| 150 | 154,13347 € | 23.120,02 € |
| 1.000 | 145,61352 € | 145.613,52 € |
| Unit Price without VAT: | 171,26000 € |
|---|---|
| Unit Price with VAT: | 212,36240 € |

