
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 850nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,86000 € | 30,86 € |
| 50 | 29,31960 € | 1.465,98 € |
| 150 | 27,77653 € | 4.166,48 € |
| 1.000 | 26,23338 € | 26.233,38 € |
| Unit Price without VAT: | 30,86000 € |
|---|---|
| Unit Price with VAT: | 38,26640 € |

