
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | QSFP+ to Duplex LC (4) | |
Number of Positions | - | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 16.40' (5.00m) | |
Color | Aqua | |
Shielding | Unshielded | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,19000 € | 239,19 € |
| 50 | 227,22740 € | 11.361,37 € |
| 150 | 215,26800 € | 32.290,20 € |
| 1.000 | 203,30870 € | 203.308,70 € |
| Unit Price without VAT: | 239,19000 € |
|---|---|
| Unit Price with VAT: | 296,59560 € |

