
QSFP-4X10G-AOC10M-AR-C | |
|---|---|
DigiKey Part Number | 3441-QSFP-4X10G-AOC10M-AR-C-ND |
Manufacturer | |
Manufacturer Product Number | QSFP-4X10G-AOC10M-AR-C |
Description | Compatible AOC 40G 10m |
Customer Reference | |
Detailed Description | Position QSFP+ to SFP+ (4) Plug to Plug (4) 32.81' (10.00m) Orange, Aqua Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+ to SFP+ (4) | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 32.81' (10.00m) | |
Color | Orange, Aqua | |
Shielding | Unshielded | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,86000 € | 334,86 € |
| 50 | 318,11760 € | 15.905,88 € |
| 150 | 301,37453 € | 45.206,18 € |
| 1.000 | 284,63151 € | 284.631,51 € |
| Unit Price without VAT: | 334,86000 € |
|---|---|
| Unit Price with VAT: | 415,22640 € |

