
PAN-SFP-PLUS-ER-BXD-C | |
|---|---|
DigiKey Part Number | 3441-PAN-SFP-PLUS-ER-BXD-C-ND |
Manufacturer | |
Manufacturer Product Number | PAN-SFP-PLUS-ER-BXD-C |
Description | Palo Alto compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 10Gbps 1550nm LC Simplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1550nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 874,37000 € | 874,37 € |
| 50 | 830,65120 € | 41.532,56 € |
| 150 | 786,93267 € | 118.039,90 € |
| 1.000 | 743,21416 € | 743.214,16 € |
| Unit Price without VAT: | 874,37000 € |
|---|---|
| Unit Price with VAT: | 1.084,21880 € |

