
P06153-B26-C | |
|---|---|
DigiKey Part Number | 3441-P06153-B26-C-ND |
Manufacturer | |
Manufacturer Product Number | P06153-B26-C |
Description | HPE compatible AOC 200G 30m |
Customer Reference | |
Detailed Description | Position QSFP56 to QSFP56 Plug to Plug 98.43' (30.00m) Orange or Aqua Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP56 to QSFP56 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active Fibre | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 98.43' (30.00m) | |
Color | Orange or Aqua | |
Shielding | Unshielded | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 820,15000 € | 820,15 € |
| 50 | 779,14420 € | 38.957,21 € |
| 150 | 738,13660 € | 110.720,49 € |
| 1.000 | 697,12903 € | 697.129,03 € |
| Unit Price without VAT: | 820,15000 € |
|---|---|
| Unit Price with VAT: | 1.016,98600 € |

