Position SFP+ to SFP+ Plug to Plug 3.94' (1.20m) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JH694A-C

DigiKey Part Number
3441-JH694A-C-ND
Manufacturer
Manufacturer Product Number
JH694A-C
Description
Compatible DAC 10G 1.2m
Customer Reference
Detailed Description
Position SFP+ to SFP+ Plug to Plug 3.94' (1.20m) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Bag
Part Status
Active
Cable Connectors
SFP+ to SFP+
Number of Positions
-
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
Passive
Cable Type
Round
Usage
Data Center Server Rack, Network, Ethernet
Length
3.94' (1.20m)
Color
Black
Shielding
Unshielded
Wire Gauge
30 AWG
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.557
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ATGBICS
FREE SHIPPING on orders of 688,48 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
156,80000 €56,80 €
5053,95960 €2.697,98 €
15051,11967 €7.667,95 €
1.00048,27966 €48.279,66 €
Unit Price without VAT:56,80000 €
Unit Price with VAT:70,43200 €