
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SFP+ to SFP+ | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 32.81' (10.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 24 AWG | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,87000 € | 84,87 € |
| 50 | 80,62900 € | 4.031,45 € |
| 150 | 76,38540 € | 11.457,81 € |
| 1.000 | 72,14180 € | 72.141,80 € |
| Unit Price without VAT: | 84,87000 € |
|---|---|
| Unit Price with VAT: | 105,23880 € |

