
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+ to QSFP+ | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive Copper | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 16.40' (5.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 28 AWG | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,23000 € | 270,23 € |
| 50 | 256,71700 € | 12.835,85 € |
| 150 | 243,20553 € | 36.480,83 € |
| 1.000 | 229,69414 € | 229.694,14 € |
| Unit Price without VAT: | 270,23000 € |
|---|---|
| Unit Price with VAT: | 335,08520 € |

