
DAC-OSFP56-400G-1.5M-AT | |
|---|---|
DigiKey Part Number | 3441-DAC-OSFP56-400G-1.5M-AT-ND |
Manufacturer | |
Manufacturer Product Number | DAC-OSFP56-400G-1.5M-AT |
Description | Universally Coded DAC 400G 1.5m |
Customer Reference | |
Detailed Description | 60 Position OSFP56 to OSFP56 Plug to Plug 4.92' (1.50m) Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | OSFP56 to OSFP56 | |
Number of Positions | 60 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Network | |
Length | 4.92' (1.50m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 400Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,90000 € | 259,90 € |
| 50 | 246,90620 € | 12.345,31 € |
| 150 | 233,91107 € | 35.086,66 € |
| 1.000 | 220,91602 € | 220.916,02 € |
| Unit Price without VAT: | 259,90000 € |
|---|---|
| Unit Price with VAT: | 322,27600 € |

