
CWDM-SFP-2.5G-1450-40-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-CWDM-SFP-2.5G-1450-40-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | CWDM-SFP-2.5G-1450-40-MSA-AT |
Description | Compatible SFP 2.5G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 2.5Gbps 1450nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 2.5Gbps | |
Wavelength | 1450nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,46000 € | 98,46 € |
| 50 | 93,53880 € | 4.676,94 € |
| 150 | 88,61560 € | 13.292,34 € |
| 1.000 | 83,69253 € | 83.692,53 € |
| Unit Price without VAT: | 98,46000 € |
|---|---|
| Unit Price with VAT: | 122,09040 € |

