
CWDM-SFP-100BASE-1470-150-I-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-CWDM-SFP-100BASE-1470-150-I-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | CWDM-SFP-100BASE-1470-150-I-MSA-AT |
Description | MSA Compliant SFP 100Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 100Mbps 1470nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Mbps | |
Wavelength | 1470nm | |
Applications | Networking and Communications | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,77000 € | 155,77 € |
| 50 | 148,02320 € | 7.401,16 € |
| 150 | 140,19173 € | 21.028,76 € |
| 1.000 | 132,44634 € | 132.446,34 € |
| Unit Price without VAT: | 155,77000 € |
|---|---|
| Unit Price with VAT: | 193,15480 € |

