
CAB-QSFP-QSFP-AOC-30M-C1-C | |
|---|---|
DigiKey Part Number | 3441-CAB-QSFP-QSFP-AOC-30M-C1-C-ND |
Manufacturer | |
Manufacturer Product Number | CAB-QSFP-QSFP-AOC-30M-C1-C |
Description | Champ 1 compatible AOC 40G 30m |
Customer Reference | |
Detailed Description | Position QSFP+ to QSFP+ Plug to Plug 98.43' (30.00m) Orange or Aqua Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+ to QSFP+ | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active Fibre | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 98.43' (30.00m) | |
Color | Orange or Aqua | |
Shielding | Unshielded | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,70000 € | 316,70 € |
| 50 | 300,86580 € | 15.043,29 € |
| 150 | 285,03073 € | 42.754,61 € |
| 1.000 | 269,19568 € | 269.195,68 € |
| Unit Price without VAT: | 316,70000 € |
|---|---|
| Unit Price with VAT: | 392,70800 € |

