
BTI-MGBIC-GZX-DD-T-LC-C | |
|---|---|
DigiKey Part Number | 3441-BTI-MGBIC-GZX-DD-T-LC-C-ND |
Manufacturer | |
Manufacturer Product Number | BTI-MGBIC-GZX-DD-T-LC-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 1550nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1550nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,96000 € | 50,96 € |
| 50 | 48,45360 € | 2.422,68 € |
| 150 | 45,86247 € | 6.879,37 € |
| 1.000 | 43,35774 € | 43.357,74 € |
| Unit Price without VAT: | 50,96000 € |
|---|---|
| Unit Price with VAT: | 63,19040 € |

