
A-O800-O800-10M-C | |
|---|---|
DigiKey Part Number | 3441-A-O800-O800-10M-C-ND |
Manufacturer | |
Manufacturer Product Number | A-O800-O800-10M-C |
Description | Arista compatible AOC 800G 10m |
Customer Reference | |
Detailed Description | 60 Position OSFP to OSFP Plug to Plug 32.81' (10.00m) Orange or Aqua Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | OSFP to OSFP | |
Number of Positions | 60 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Network | |
Length | 32.81' (10.00m) | |
Color | Orange or Aqua | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 800Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.944,13000 € | 3.944,13 € |
| 50 | 3.746,92340 € | 187.346,17 € |
| 150 | 3.549,71680 € | 532.457,52 € |
| 1.000 | 3.352,51033 € | 3.352.510,33 € |
| Unit Price without VAT: | 3.944,13000 € |
|---|---|
| Unit Price with VAT: | 4.890,72120 € |

