
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 10/100/1000Mbps | |
Wavelength | - | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 € | 43,89 € |
| 50 | 41,73920 € | 2.086,96 € |
| 150 | 39,50153 € | 5.925,23 € |
| 1.000 | 37,35004 € | 37.350,04 € |
| Unit Price without VAT: | 43,89000 € |
|---|---|
| Unit Price with VAT: | 54,42360 € |

