
ETCC-0309 | |
|---|---|
DigiKey Part Number | 2622-ETCC-0309-ND |
Manufacturer | |
Manufacturer Product Number | ETCC-0309 |
Description | AC/DC CONVERTER 5V 12V -12V 23W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 3 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3 A | |
Current - Output 2 | 630 mA | |
Current - Output 3 | 630 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 74% | |
Operating Temperature | 0°C ~ 50°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.34" L x 2.56" W x 1.00" H (135.6mm x 65.0mm x 25.4mm) | |
Approval Agency | cURus | |
Standard Number | 60950-1 | |
Minimum Load Required | - |

