
ASM201-190-BNH-PF1 | |
---|---|
DigiKey Part Number | 2622-ASM201-190-BNH-PF1-ND |
Manufacturer | |
Manufacturer Product Number | ASM201-190-BNH-PF1 |
Description | AC/DC CONVERTER 19V 141W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 19V 80 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 240 VAC | |
Voltage - Output 1 | 19V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7.4 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.11" H (101.6mm x 50.8mm x 28.2mm) | |
Approval Agency | CB, CSA, cTUVus, TUV | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |