11221
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11221

DigiKey Part Number
11221-ND
Manufacturer
Manufacturer Product Number
11221
Description
TOOL HAND CRIMPER PNEUMATIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Varies by Positioner
Product Attributes
Type
Description
Select All
Category
Manufacturer
Astro Tool Corp
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Pneumatic
Tool Type
Hand Crimper
Tool Type Feature
Without Positioner
For Use With/Related Products
Varies by Positioner
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.351,62000 €2.351,62 €
Manufacturers Standard Package
Unit Price without VAT:2.351,62000 €
Unit Price with VAT:2.916,00880 €