
10967 | |
|---|---|
DigiKey Part Number | 10967-ND |
Manufacturer | |
Manufacturer Product Number | 10967 |
Description | TOOL HAND CRIMPER PNEUM 12/16/20 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Circular Contacts |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Pneumatic | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Circular Contacts | |
Wire Gauge or Range - AWG | 12, 16 and 20 AWG | |
Ratcheting | No Ratchet | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.039,04000 € | 3.039,04 € |
| Unit Price without VAT: | 3.039,04000 € |
|---|---|
| Unit Price with VAT: | 3.768,40960 € |


