
VFSBBN-100100005-00 | |
|---|---|
cms-digikey-product-number | 123-VFSBBN-100100005-00-ND |
cms-manufacturer | |
cms-manufacturer-product-number | VFSBBN-100100005-00 |
cms-description | THERMAL FOIL |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | Thermal Pad Gray, White 100.00mm x 100.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Usage | Heat Transfer Low Thermal Resistance | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | Gray, White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.5W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 59°F ~ 85°F (15°C ~ 30°C) | |
Digi-Key Storage | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1.600 | 0,97453 € | 1.559,25 € |
| Unit Price without VAT: | 0,97453 € |
|---|---|
| Unit Price with VAT: | 1,20842 € |

