cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V6255C

DigiKey Part Number
123-V6255C-ND
Manufacturer
Manufacturer Product Number
V6255C
Description
SPACER TUBULAR GEN PURP 0.394"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Component Spacer General Purpose - Axial, Radial Tubular 0.394" (10.00mm) Silver
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Type
Spacer
Shape
Tubular
Usage
General Purpose - Axial, Radial
Material
Brass
Color
Silver
Features
-
Length
-
Width
-
Height
0.394" (10.00mm)
Diameter - Outside
0.315" (8.00mm)
Diameter - Inside
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,24347 €243,47 €
Manufacturers Standard Package
Unit Price without VAT:0,24347 €
Unit Price with VAT:0,30190 €