


H3WWH-4006M | |
|---|---|
DigiKey Part Number | H3WWH-4006M-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-4006M |
Description | IDC CBL - HHPL40H/AE40M/HHPL40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 € | 6,95 € |
| 10 | 6,28200 € | 62,82 € |
| 25 | 5,93440 € | 148,36 € |
| 50 | 5,78960 € | 289,48 € |
| 100 | 5,50010 € | 550,01 € |
| 250 | 4,92116 € | 1.230,29 € |
| 500 | 4,63166 € | 2.315,83 € |
| 1.000 | 4,05270 € | 4.052,70 € |
| Unit Price without VAT: | 6,95000 € |
|---|---|
| Unit Price with VAT: | 8,61800 € |




