


H1WXH-4036G | |
|---|---|
DigiKey Part Number | H1WXH-4036G-ND |
Manufacturer | |
Manufacturer Product Number | H1WXH-4036G |
Description | IDC CBL - HHPL40H/AE40G/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,38000 € | 6,38 € |
| 10 | 5,76900 € | 57,69 € |
| 25 | 5,44960 € | 136,24 € |
| 50 | 5,31660 € | 265,83 € |
| 100 | 5,05090 € | 505,09 € |
| 250 | 4,51916 € | 1.129,79 € |
| 500 | 4,25332 € | 2.126,66 € |
| 1.000 | 3,72166 € | 3.721,66 € |
| Unit Price without VAT: | 6,38000 € |
|---|---|
| Unit Price with VAT: | 7,91120 € |


