


H1AXH-3436M | |
|---|---|
DigiKey Part Number | H1AXH-3436M-ND |
Manufacturer | |
Manufacturer Product Number | H1AXH-3436M |
Description | IDC CBL - HHSC34H/AE34M/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 € | 5,42 € |
| 10 | 4,91700 € | 49,17 € |
| 25 | 4,65760 € | 116,44 € |
| 50 | 4,54920 € | 227,46 € |
| 100 | 4,33250 € | 433,25 € |
| 250 | 3,79096 € | 947,74 € |
| 500 | 3,68264 € | 1.841,32 € |
| 1.000 | 3,14107 € | 3.141,07 € |
| 2.500 | 2,92445 € | 7.311,13 € |
| Unit Price without VAT: | 5,42000 € |
|---|---|
| Unit Price with VAT: | 6,72080 € |


