
DN-19FAN-4-1000SW-N | |
|---|---|
DigiKey Part Number | DN-19FAN-4-1000SW-N-ND |
Manufacturer | |
Manufacturer Product Number | DN-19FAN-4-1000SW-N |
Description | ROOF COOLING UNIT 4 FAN |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 4 Fans, 552 CFM 20.47" L x 15.00" W x 1.77" H (519.9mm x 381.0mm x 45.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Fan Tray | |
Voltage - Input | - | |
Specifications | Fan Tray, AC, 4 Fans, 552 CFM | |
Size / Dimension | 20.47" L x 15.00" W x 1.77" H (519.9mm x 381.0mm x 45.0mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 11 lbs (5 kg) |

