
DN-19FAN-2-WM-T-SW | |
|---|---|
DigiKey Part Number | DN-19FAN-2-WM-T-SW-ND |
Manufacturer | |
Manufacturer Product Number | DN-19FAN-2-WM-T-SW |
Description | ROOF COOLING UNIT 19" 2FANS |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 2 Fans, 276 CFM 13.78" L x 7.50" W x 1.73" H (350.0mm x 190.5mm x 43.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Fan Tray | |
Voltage - Input | - | |
Specifications | Fan Tray, AC, 2 Fans, 276 CFM | |
Size / Dimension | 13.78" L x 7.50" W x 1.73" H (350.0mm x 190.5mm x 43.9mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 5.2 lbs (2.4 kg) |

