
AWH 60G-0202-IDC | |
|---|---|
DigiKey Part Number | 123-AWH60G-0202-IDC-ND |
Manufacturer | |
Manufacturer Product Number | AWH 60G-0202-IDC |
Description | CONN HEADER 60POS IDC GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
EDA/CAD Models | AWH 60G-0202-IDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 60 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 12 | 4,26917 € | 51,23 € |
| 102 | 3,67059 € | 374,40 € |
| 504 | 3,27940 € | 1.652,82 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,31160 € |







