Similar
Similar
Similar
Similar

AR28-HZL/7/01-TT | |
|---|---|
DigiKey Part Number | AE7308-ND |
Manufacturer | |
Manufacturer Product Number | AR28-HZL/7/01-TT |
Description | CONN IC DIP SOCKET 28POS GOLD |
Customer Reference | |
Detailed Description | 28 (2 x 14) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Pitch - Post 0.100" (2.54mm) |
Packaging Bag | Contact Finish - Post Tin |
Part Status Obsolete | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Beryllium Copper |
Number of Positions or Pins (Grid) 28 (2 x 14) | Housing Material Thermoplastic, Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -40°C ~ 105°C |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 10.0µin (0.25µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 4mOhm |
Mounting Type Through Hole | Base Product Number |
Features Open Frame |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110-13-328-41-001000 | Mill-Max Manufacturing Corp. | 185 | ED56283-ND | 5,89000 € | Similar |
| 110-43-328-41-001000 | Mill-Max Manufacturing Corp. | 656 | ED90038-ND | 3,74000 € | Similar |
| 115-43-328-41-001000 | Mill-Max Manufacturing Corp. | 194 | ED90203-ND | 4,61000 € | Similar |
| 115-43-328-41-003000 | Mill-Max Manufacturing Corp. | 98 | ED90214-ND | 4,53000 € | Similar |




