
A-WBH-M002EG-06CB03 | |
|---|---|
DigiKey Part Number | 123-A-WBH-M002EG-06CB03-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-M002EG-06CB03 |
Description | WIRE-TO-BOARD, HOUSING, 2.54MM, |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug White 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |

