Parametric Equivalent
Parametric Equivalent

A-WBH-G001EG-10CB01 | |
|---|---|
DigiKey Part Number | 123-A-WBH-G001EG-10CB01-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-G001EG-10CB01 |
Description | WIRE-TO-BOARD, HOUSING, 1.50MM, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Beige 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Beige | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03322 € | 332,20 € |
| Unit Price without VAT: | 0,03322 € |
|---|---|
| Unit Price with VAT: | 0,04119 € |

