
A-SD-09-C-A-1-3 | |
|---|---|
DigiKey Part Number | 123-A-SD-09-C-A-1-3-ND |
Manufacturer | |
Manufacturer Product Number | A-SD-09-C-A-1-3 |
Description | CONN SD CARD R/A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | A-SD-09-C-A-1-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Card Type | Secure Digital - SD | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | - | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,67057 € | 10.023,42 € |
| Unit Price without VAT: | 1,67057 € |
|---|---|
| Unit Price with VAT: | 2,07151 € |

