
A-MJL-8-EA-HSR-SGY1 | |
|---|---|
DigiKey Part Number | 123-A-MJL-8-EA-HSR-SGY1TR-ND - Tape & Reel (TR) 123-A-MJL-8-EA-HSR-SGY1CT-ND - Cut Tape (CT) 123-A-MJL-8-EA-HSR-SGY1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-MJL-8-EA-HSR-SGY1 |
Description | MODULAR, RJ45, 1.02MM, 8PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | - | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 2,16500 € | 21,65 € |
| 25 | 2,02920 € | 50,73 € |
| 50 | 1,93240 € | 96,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,89660 € | 189,66 € |
| 200 | 1,80605 € | 361,21 € |
| 300 | 1,75507 € | 526,52 € |
| 500 | 1,69296 € | 846,48 € |
| 700 | 1,65324 € | 1.157,27 € |
| 1.000 | 1,61219 € | 1.612,19 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,16200 € |

