
A-KEY-8-EG-GIB-WIR2 | |
|---|---|
DigiKey Part Number | 123-A-KEY-8-EG-GIB-WIR2-ND |
Manufacturer | |
Manufacturer Product Number | A-KEY-8-EG-GIB-WIR2 |
Description | INSERT RJ45 JACK TO IDC CONN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Polycarbonate (PC) | |
Interior Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Exterior Housing Color | Red | |
Interior Housing Color | Red | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | Cat6 | |
Specifications | Power over Ethernet (PoE) | |
Features | - | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 2,12578 € | 3.401,25 € |
| Unit Price without VAT: | 2,12578 € |
|---|---|
| Unit Price with VAT: | 2,63597 € |

