
A-KEY-8-EG-GIB-WIK2 | |
|---|---|
DigiKey Part Number | 123-A-KEY-8-EG-GIB-WIK2-ND |
Manufacturer | |
Manufacturer Product Number | A-KEY-8-EG-GIB-WIK2 |
Description | INSERT RJ45 JACK TO IDC CONN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Polycarbonate (PC) | |
Interior Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Exterior Housing Color | Black | |
Interior Housing Color | Black | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | Cat6 | |
Specifications | Power over Ethernet (PoE) | |
Features | - | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 3,24900 € | 32,49 € |
| 25 | 3,04520 € | 76,13 € |
| 50 | 2,89980 € | 144,99 € |
| 100 | 2,76120 € | 276,12 € |
| 250 | 2,58836 € | 647,09 € |
| 500 | 2,46482 € | 1.232,41 € |
| 1.000 | 2,34724 € | 2.347,24 € |
| 2.500 | 2,20044 € | 5.501,10 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,73680 € |

