Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-KEY-8-EG-GIB-WIK1

DigiKey Part Number
123-A-KEY-8-EG-GIB-WIK1-ND
Manufacturer
Manufacturer Product Number
A-KEY-8-EG-GIB-WIK1
Description
INSERT RJ45 JACK TO IDC CONN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Box
Part Status
Active
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
IDC, Pressdown, Punchdown Block
Exterior Housing Material
Polycarbonate (PC)
Interior Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Exterior Housing Color
Black
Interior Housing Color
Black
Exterior Contact Material
Phosphor Bronze
Interior Contact Material
Phosphor Bronze
Exterior Contact Finish
Gold
Interior Contact Finish
-
Operating Temperature
-40°C ~ 85°C
Ratings
Cat5e
Specifications
Power over Ethernet (PoE)
Features
-
Exterior Contact Finish Thickness
50µin (1.27µm)
Interior Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.6002,24409 €3.590,54 €
Unit Price without VAT:2,24409 €
Unit Price with VAT:2,78267 €